CTS 353WB3I283T
| Manufacturer | |
| MPN | 353WB3I283T |
| LCSC Part # | C1997820 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 28.375MHz SMD5032-6P Oscillators RoHS |
| Datasheet | CTS 353WB3I283T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 28.375MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 28.375MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6469 | $ 1.65 |
| 200+ | $ 0.6375 | $ 127.50 |
| 500+ | $ 0.6159 | $ 307.95 |
| 1,000+ | $ 0.6051 | $ 605.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 28.375MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 28.375MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
C1997820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353SB3I283R | CTS | SMD5032-6P | 0 | $ 2.4233 | ||
| 353WB3I283R | CTS | SMD5032-6P | 0 | $ 2.4233 | ||
| 353SB5I283T | CTS | SMD5032-6P | 0 | $ 4.3809 | ||
| 353SB3I283T | CTS | SMD5032-6P | 0 | $ 3.6763 | ||
| 353SB3C283R | CTS | SMD5032-6P | 0 | $ 2.4233 | ||
| 353WB3C283R | CTS | SMD5032-6P | 0 | $ 2.4233 | ||
| 353SB3C283T | CTS | SMD5032-6P | 0 | $ 1.6469 | ||
| 353WB3C283T | CTS | SMD5032-6P | 0 | $ 1.6469 | ||
| 353SB5C283T | CTS | SMD5032-6P | 0 | $ 3.8584 | ||
| 353WB3A283R | CTS | SMD5032-6P | 0 | $ 2.4233 |

