LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CHT70C2007PLT product image
Images for reference only

CTS CHT70C2007PLT

Manufacturer
MPN
CHT70C2007PLT
LCSC Part #
C1997123
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 20MHz HCMOS TTL SMD
DatasheetCTS CHT70C2007PLT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7611$ 1.76
200+$ 0.6823$ 136.46
500+$ 0.6576$ 328.80
1,000+$ 0.6468$ 646.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P
Current - Supply40mA
Operating Temperature-55℃~+105℃
Output TypeHCMOS;TTL
Frequency20MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS CHT70 is a low-cost, compact clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz
  • +1.8V, +2.5V, +3.3V supply support; limited +5.0V supply support
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial IoT [IIoT]
  • Machine-to-machine communication
  • Industrial control
  • Energy sector
  • Standard frequency applications
  • Test & measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ECS-3953M-200-AU-TRECSSimilarSMD7050-4P17$ 4.0148
SX7M20.000B10G40TNNSCTFSimilarSMD7050-4P701$ 0.5736
FN2000118DIODESSimilarSMD7050-4P25$ 1.7514
OCETGLKANF-20.000000TAITIEN ElecSimilarSMD7050-4P395$ 2.1252
OCETGLJANF-20MHZTAITIEN ElecSimilarSMD7050-4P487$ 0.8692
View and Compare All Alternative Parts.