LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES WL71768001 product image
Images for reference only

DIODES WL71768001RoHS

Manufacturer
MPN
WL71768001
LCSC Part #
C1997073
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 76.8MHz CMOS SMD
Datasheetpdf iconDIODES WL71768001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7781$ 1.78
200+$ 0.6884$ 137.68
500+$ 0.6637$ 331.85
1,000+$ 0.6529$ 652.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD7050-6P
Output TypeCMOS
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Frequency76.8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The WL701 XO series is a high-precision CMOS crystal oscillator product offering exceptional temperature stability across the full temperature range. It supports 1.8V to 3.3V supply voltage with ultra-low operating current. The series supports multiple common frequencies and temperature ranges, designed to meet the growing demand for products with standard XO characteristics and extremely high temperature stability. It provides an excellent choice for applications requiring high stability.

Features

AI Translation
  • High temperature stability: > ±5ppm
  • Low current: max current less than 7mA
  • Extended temperature support up to 105℃
  • CMOS output level
  • Excellent phase noise
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Network & Infrastructure Systems - GPS & Navigation Systems - Wireless Communications - Mobile Devices & Base Stations - Metering - Industrial & Outdoor Systems - Test & Measurement