DIODES FN9830015
| Manufacturer | |
| MPN | FN9830015 |
| LCSC Part # | C1995969 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 98.304MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FN 7.0x5.0 type hermetically sealed crystal clock oscillator, model FN9830015, with a nominal frequency of 98.304000 MHz. It does not contain hazardous substances as specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is RoHS compliant (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C mean active ambient temperature), shock and vibration, and features output enable/disable functionality.
Features
- Lead-free
- RoHS compliant
- Halogen-free (no high-fluorine halogens)
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5852 | $ 1.59 |
| 200+ | $ 0.6144 | $ 122.88 |
| 500+ | $ 0.5927 | $ 296.35 |
| 1,000+ | $ 0.5819 | $ 581.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 98.304MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FN 7.0x5.0 type hermetically sealed crystal clock oscillator, model FN9830015, with a nominal frequency of 98.304000 MHz. It does not contain hazardous substances as specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is RoHS compliant (lead-free). Stability covers all combined conditions including operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C mean active ambient temperature), shock and vibration, and features output enable/disable functionality.
Features
- Lead-free
- RoHS compliant
- Halogen-free (no high-fluorine halogens)
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

