EVERLIGHT EAST1410RGBW01
| Manufacturer | |
| MPN | EAST1410RGBW01 |
| LCSC Part # | C19952686 |
| Packaging | 0504 |
| Customer # | |
| Key Attributes | 5000K~8000K 120° Red, Green, Blue, White 0504 LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0504 | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~1.9V;2.7V~2.9V | |
| Wavelength - Dominant | 616nm~628nm;523nm~538nm;463nm~478nm | |
| Diode Configuration | - | |
| Luminous Intensity | 3mcd~5mcd;25mcd~40mcd;5mcd~9mcd;10mcd~17mcd | |
| Installation method | - | |
| Color Temperature | 5000K~8000K | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Green, Blue, White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6243 | $ 0.62 |
| 200+ | $ 0.2491 | $ 49.82 |
| 500+ | $ 0.2415 | $ 120.75 |
| 1,000+ | $ 0.237 | $ 237.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0504 | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~1.9V;2.7V~2.9V | |
| Wavelength - Dominant | 616nm~628nm;523nm~538nm;463nm~478nm | |
| Diode Configuration | - | |
| Luminous Intensity | 3mcd~5mcd;25mcd~40mcd;5mcd~9mcd;10mcd~17mcd | |
| Installation method | - | |
| Color Temperature | 5000K~8000K | |
| Peak Wavelength | - | |
| Lens Color | Frosted White Lens | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Green, Blue, White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

