EVERLIGHT EAITRCA4
| Manufacturer | |
| MPN | EAITRCA4 |
| LCSC Part # | C19952614 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2V Transistor, Photovoltaic Output Optoisolators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Forward(Vf) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Forward(Vf) | 1.2V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.72 | $ 0.72 |
| 200+ | $ 0.2886 | $ 57.72 |
| 500+ | $ 0.278 | $ 139.00 |
| 1,000+ | $ 0.2734 | $ 273.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Forward(Vf) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Forward(Vf) | 1.2V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

