DIODES ZXCT210QCDW-7
| Manufacturer | |
| MPN | ZXCT210QCDW-7 |
| LCSC Part # | C19950586 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | -300mV~26V 0.4V/us 200V/V 1 SOT-363 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Dual Supply | - | |
| Quiescent Current | 65uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Dual Supply | - | |
| Quiescent Current | 65uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
Introduction
The ZXCT21xQ series are automotive AEC-Q qualified high-precision current-shunt monitors with different choices of gain options to measure low-voltage drop (10mV) across a small shunt resistor with minimal error. This enables high accuracy of large current measurement and reduces a power loss caused by the measurement at common-mode voltages from -0.3V to 26V. OUT pin is a voltage proportional to the load current. It can then be processed with an ADC. There are six fixed gains available: 50, 75, 100, 200, 500, and 1000V/V respectively. This device is designed with zero-drift architecture and is manufactured by post trim technology to achieve low offset voltage, low gain drift and low gain error among full temperature range for precise measurement. The ZXCT21xQ operates from a single 2.7V to 26V power supply with a maximum of 100μA of supply current from -40°C to +125°C, and is offered in the SOT363 package.
Features
- Automotive AEC-Q100 Grade 1
- Supply Voltage Range: 2.7V to 26V
- Temperature Range: -40°C to +125°C
- Wide Common-Mode Range: -0.3V to 26V
- Support Shunt Drops of 10mV Full-Scale
- Gain Error (Maximum Overtemperature)
- A and B Version: ±0.8%
- C Version: ±0.5%
- Low Offset Voltage: ±30μV (max)
- Quiescent Current: 100μA (max)
- Low Gain Error Drift: 10ppm/°C (max)
- Rail-to-Rail Output Capacity
- Choice of Gains:
- ZXCT210Q: 200V/V
- ZXCT211Q: 500V/V
- ZXCT212Q: 1000V/V
- ZXCT213Q: 50V/V
- ZXCT214Q: 100V/V
- ZXCT215Q: 75V/V
- Package: 6-pin SOT363
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Vehicle valve controls
- Vehicle body control systems
- Vehicle motor controls, e-pumps
- Vehicle e-compressors
- Vehicle ADAS
- EV OBC, BMS, ESP, high-voltage DC/DC
- Wireless charging
- Current sensing (high-side/low-side)
- Battery charging and discharging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5578 | $ 0.56 |
| 200+ | $ 0.2229 | $ 44.58 |
| 500+ | $ 0.2165 | $ 108.25 |
| 1,000+ | $ 0.2118 | $ 211.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Dual Supply | - | |
| Quiescent Current | 65uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter;Analog output interface | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Output Current | - | |
| Slew Rate | 0.4V/us | |
| Input Voltage (Vin) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ |
| Type | Description | |
|---|---|---|
| Gain | 200V/V | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Dual Supply | - | |
| Quiescent Current | 65uA | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Differential Voltage | ±26V | |
| Noise density(eN) | - |
Introduction
The ZXCT21xQ series are automotive AEC-Q qualified high-precision current-shunt monitors with different choices of gain options to measure low-voltage drop (10mV) across a small shunt resistor with minimal error. This enables high accuracy of large current measurement and reduces a power loss caused by the measurement at common-mode voltages from -0.3V to 26V. OUT pin is a voltage proportional to the load current. It can then be processed with an ADC. There are six fixed gains available: 50, 75, 100, 200, 500, and 1000V/V respectively. This device is designed with zero-drift architecture and is manufactured by post trim technology to achieve low offset voltage, low gain drift and low gain error among full temperature range for precise measurement. The ZXCT21xQ operates from a single 2.7V to 26V power supply with a maximum of 100μA of supply current from -40°C to +125°C, and is offered in the SOT363 package.
Features
- Automotive AEC-Q100 Grade 1
- Supply Voltage Range: 2.7V to 26V
- Temperature Range: -40°C to +125°C
- Wide Common-Mode Range: -0.3V to 26V
- Support Shunt Drops of 10mV Full-Scale
- Gain Error (Maximum Overtemperature)
- A and B Version: ±0.8%
- C Version: ±0.5%
- Low Offset Voltage: ±30μV (max)
- Quiescent Current: 100μA (max)
- Low Gain Error Drift: 10ppm/°C (max)
- Rail-to-Rail Output Capacity
- Choice of Gains:
- ZXCT210Q: 200V/V
- ZXCT211Q: 500V/V
- ZXCT212Q: 1000V/V
- ZXCT213Q: 50V/V
- ZXCT214Q: 100V/V
- ZXCT215Q: 75V/V
- Package: 6-pin SOT363
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Vehicle valve controls
- Vehicle body control systems
- Vehicle motor controls, e-pumps
- Vehicle e-compressors
- Vehicle ADAS
- EV OBC, BMS, ESP, high-voltage DC/DC
- Wireless charging
- Current sensing (high-side/low-side)
- Battery charging and discharging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

