LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMN31D5UDAQ-7B product image
Images for reference only

DIODES DMN31D5UDAQ-7BRoHS

Manufacturer
MPN
DMN31D5UDAQ-7B
LCSC Part #
C19949857
Packaging
X2-DFN0806-6
Customer #
Key Attributes
400mA 370mW 4.5Ω@1.5V 1V X2-DFN0806-6 FET, MOSFET Arrays RoHS
Datasheetpdf iconDIODES DMN31D5UDAQ-7B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1003$ 0.10
200+$ 0.0401$ 8.02
500+$ 0.0387$ 19.35
1,000+$ 0.0381$ 38.10
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerDIODES
PackagingX2-DFN0806-6
Current - Continuous Drain(Id)400mA
Pd - Power Dissipation370mW
RDS(on)4.5Ω@1.5V
Gate Threshold Voltage (Vgs(th))1V
Drain to Source Voltage30V
TypeN-Channel
Gate Charge(Qg)380pC@4.5V
Operating Temperature-55℃~+150℃

Introduction

AI Translation

This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low on-resistance
  • Ultra-low gate threshold voltage
  • Low input capacitance
  • Fast switching speed
  • Ultra-compact SMT package 0.8mm x 0.6mm
  • Gate ESD protection
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "Green" device
  • Suitable for automotive applications requiring specific change control; compliant with AEC-Q101, PPAP documentation available, manufactured in IATF 16949 certified facility

Applications

AI Translation
  • General-purpose interface switch
  • Power management function
  • Analog switch