DIODES DMN2992UFB4-7B
| Manufacturer | |
| Mfr. Part # | DMN2992UFB4-7B |
| LCSC Part # | C19949844 |
| Package | X2-DFN1006-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.83A X2-DFN1006-3 |
| Description | N-Channel 20V 0.83A 1.02W Surface Mount X2-DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | X2-DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,200
9,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0526 | $ 0.53 |
100+ | $ 0.0423 | $ 4.23 |
300+ | $ 0.0371 | $ 11.13 |
1,000+ | $ 0.0332 | $ 33.20 |
5,000+ | $ 0.0301 | $ 150.50 |
10,000+ | $ 0.0286 | $ 286.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$