LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84B12Q-7-F product image
  • BZX84B12Q-7-F thumbnail 1
  • BZX84B12Q-7-F thumbnail 2
  • BZX84B12Q-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84B12Q-7-FRoHS

Manufacturer
MPN
BZX84B12Q-7-F
LCSC Part #
C19949163
Packaging
SOT-23-3
Customer #
Key Attributes
350mW 1 Independent 11.8V~12.2V 12V SOT-23-3 Single Zener Diodes RoHS
Datasheetpdf iconDIODES BZX84B12Q-7-F
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0672$ 0.67
100+$ 0.0538$ 5.38
300+$ 0.0471$ 14.13
3,000+$ 0.042$ 126.00
6,000+$ 0.038$ 228.00
9,000+$ 0.036$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23-3
Tolerance±2%
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.8V~12.2V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • ±2% Tolerance on Vz
  • 350mW Power Dissipation
  • Zener Voltages from 2.7V - 39V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability