LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAS16VAQ-7 product image
Images for reference only

DIODES BAS16VAQ-7RoHS

Manufacturer
MPN
BAS16VAQ-7
LCSC Part #
C19949013
Packaging
SOT-563
Customer #
Key Attributes
3 Independent 4ns 100V 200mA 715mV@1mA SOT-563 Diode Arrays RoHS
Datasheetpdf iconDIODES BAS16VAQ-7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1912$ 0.19
200+$ 0.0763$ 15.26
500+$ 0.0738$ 36.90
1,000+$ 0.0725$ 72.50
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingSOT-563
Reverse Leakage Current (Ir)500nA@80V
Diode Configuration3 Independent
Pd - Power Dissipation350mW
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified200mA
Voltage - Forward(Vf@If)715mV@1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Low forward voltage: 0.715V max at 1mA
  • Fast reverse recovery: 4ns max
  • Low capacitance: 1.5pF max
  • Low leakage current
  • Triple isolated fast switching diode array
  • Ultra-small SMT package
  • High thermal efficiency copper alloy lead frame for high power dissipation
  • Fully lead-free and fully RoHS compliant
  • Halogen and antimony free, "Green" device
  • DIODES BAS16VAQ for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities