DIODES AS333QW5-7
| Manufacturer | |
| MPN | AS333QW5-7 |
| LCSC Part # | C19948480 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 17uA 350kHz 8uV 0.12V/us 70pA 120dB Rail-to-Rail Input, Rail-to-Rail Output SOT-25 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.12V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Zero drift / auto-zero;ESD protection;Built-in compensation | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | 5mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS333Q is an automotive, high-precision, operational amplifier designed with chopping stabilization technique which eliminates 1/f noise, and the cross over distortion presented in most RRIO amplifiers. The AS333Q, an RRIO amplifier (rail-to-rail input and output), provides not only maximum output voltage swing capability but also an extended 100mV common-mode voltage beyond the supply rail. The device is fully specified to operate from 1.8V to 5.5V single supply, or ±0.9V and ±2.5V dual supply applications. The device features a good speed/power consumption ratio, offering 350kHz gain bandwidth while consuming only 17μA quiescent current. With the low input offset voltage 8μV and zero-drift offset voltage 0.02μV/°C , it is ideal for applications that require precision, especially for low power and high precision ones. The AS333Q is available in the SOT25 package and is AEC-qualified for automotive applications and temperature range grade 1, which is specified for operation from -40°C to +125°C among all supply voltages. The wide temperature ranges and high ESD tolerance facilitate its use in harsh applications.
Features
- Low Input Offset Voltage: 8μV (typ)
- Zero Drift: 0.02μV/°C (typ)
- 0.01 Hz to 10 Hz Noise: 1.1 μVP-P
- Low Quiescent Current: 17μA (typ)
- Supply Voltage: 1.8V to 5.5V
- Rail-to-Rail Input and Output
- VCM: 100mV Beyond Supply Rail (VS = 1.8V to 5.5V)
- Unity Gain Stable up to 200pF C-Load
- Gain Bandwidth: 350kHz
- Slew Rate 0.12V/μs (typ)
- Operation Ambient Temperature Range: -40°C to +125°C
- ESD Protection JESD 22, 4000V HBM (A114)
- SOT25 Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Battery-powered sensors
- Pumps
- Vehicle sensors
- Low voltage current sensing
- Sensor signal conditioning
- Sensors interfaces
- Thermistor Measurement
- Low-Side Current Monitor
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3018 | $ 0.30 |
| 10+ | $ 0.2956 | $ 2.96 |
| 30+ | $ 0.2909 | $ 8.73 |
| 100+ | $ 0.2878 | $ 28.78 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.12V/us | |
| Input Offset Current(Ios) | 140pA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Zero drift / auto-zero;ESD protection;Built-in compensation | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Output Current | 5mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS333Q is an automotive, high-precision, operational amplifier designed with chopping stabilization technique which eliminates 1/f noise, and the cross over distortion presented in most RRIO amplifiers. The AS333Q, an RRIO amplifier (rail-to-rail input and output), provides not only maximum output voltage swing capability but also an extended 100mV common-mode voltage beyond the supply rail. The device is fully specified to operate from 1.8V to 5.5V single supply, or ±0.9V and ±2.5V dual supply applications. The device features a good speed/power consumption ratio, offering 350kHz gain bandwidth while consuming only 17μA quiescent current. With the low input offset voltage 8μV and zero-drift offset voltage 0.02μV/°C , it is ideal for applications that require precision, especially for low power and high precision ones. The AS333Q is available in the SOT25 package and is AEC-qualified for automotive applications and temperature range grade 1, which is specified for operation from -40°C to +125°C among all supply voltages. The wide temperature ranges and high ESD tolerance facilitate its use in harsh applications.
Features
- Low Input Offset Voltage: 8μV (typ)
- Zero Drift: 0.02μV/°C (typ)
- 0.01 Hz to 10 Hz Noise: 1.1 μVP-P
- Low Quiescent Current: 17μA (typ)
- Supply Voltage: 1.8V to 5.5V
- Rail-to-Rail Input and Output
- VCM: 100mV Beyond Supply Rail (VS = 1.8V to 5.5V)
- Unity Gain Stable up to 200pF C-Load
- Gain Bandwidth: 350kHz
- Slew Rate 0.12V/μs (typ)
- Operation Ambient Temperature Range: -40°C to +125°C
- ESD Protection JESD 22, 4000V HBM (A114)
- SOT25 Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Battery-powered sensors
- Pumps
- Vehicle sensors
- Low voltage current sensing
- Sensor signal conditioning
- Sensors interfaces
- Thermistor Measurement
- Low-Side Current Monitor
C19948480 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



