DIODES ALS8W15A
| 제조업체 | |
| 제조사 품번 | ALS8W15A |
| LCSC 번호 | C19948458 |
| 포장 | DO-218 |
| 고객 번호 | |
| 주요 제원 | 24.4VC Clamp 270A@10/1000us Ipp TVS DIODE DO-218 |
| 데이터시트 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | DO-218 | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 270A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | DO-218 | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 270A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- High current capability
- Low-forward voltage drop
- Low reverse current
- Low thermal resistance
- Excellent high temperature stability
- Low power loss and high efficiency
- High forward surge capability
- Meet ISO7637-2 and ISO16750-2 surge specification (varied by test condition)
- LF maximum peak of +260°C
- Automotive grade
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
응용 분야
AI 번역
- High peak power
- High temperature
- Clamping diodes
- Load switching and lightings
- Use in sensitive electronics protection against voltage transients induced by inductive automotive ECU module, especially for automotive load dump protection applications
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 2.5412 | $ 2.54 |
| 200+ | $ 1.0143 | $ 202.86 |
| 750+ | $ 0.981 | $ 735.75 |
| 1,500+ | $ 0.9635 | $ 1445.25 |
표준 패키지750/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | DO-218 | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 270A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | DIODES | |
| 포장 | DO-218 | |
| Clamping Voltage | 24.4V | |
| Peak Pulse Current (Ipp) | 270A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- High current capability
- Low-forward voltage drop
- Low reverse current
- Low thermal resistance
- Excellent high temperature stability
- Low power loss and high efficiency
- High forward surge capability
- Meet ISO7637-2 and ISO16750-2 surge specification (varied by test condition)
- LF maximum peak of +260°C
- Automotive grade
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
응용 분야
AI 번역
- High peak power
- High temperature
- Clamping diodes
- Load switching and lightings
- Use in sensitive electronics protection against voltage transients induced by inductive automotive ECU module, especially for automotive load dump protection applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

