DIODES 74LVC3G17V8-7
| Manufacturer | |
| MPN | 74LVC3G17V8-7 |
| LCSC Part # | C19948350 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 1 5.1ns@5V,50pF VSSOP-8 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | DIODES 74LVC3G17V8-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | VSSOP-8 | |
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 32mA | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.1ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | VSSOP-8 | |
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 32mA | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.1ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Voltage-level shifting
- General-purpose logic
- Power down signal isolation
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top boxes
- Cell phones, personal navigation/GPS
- MP3 players, cameras, video recorders
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4721 | $ 0.47 |
| 10+ | $ 0.3745 | $ 3.75 |
| 30+ | $ 0.3329 | $ 9.99 |
| 100+ | $ 0.2817 | $ 28.17 |
| 500+ | $ 0.2593 | $ 129.65 |
| 1,000+ | $ 0.2449 | $ 244.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | VSSOP-8 | |
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 32mA | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.1ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | VSSOP-8 | |
| Function | Power-off isolation;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Current - Output Low(IOL) | 32mA | |
| Channel Type | Unidirectional | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Quiescent Supply Current | 10uA | |
| Propagation Delay | 5.1ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Voltage-level shifting
- General-purpose logic
- Power down signal isolation
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set top boxes
- Cell phones, personal navigation/GPS
- MP3 players, cameras, video recorders
C19948350 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74LVC3G17DCU(LX) | lingxingic | Similar | VSSOP-8 | 1,830 | $0.2907 $0.306 |



