DIODES 3.0SMCJ15CA-13
| Manufacturer | |
| MPN | 3.0SMCJ15CA-13 |
| LCSC Part # | C19948328 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 24.2VC Clamp 124A Ipp TVS DIODE SMC |
| Datasheet | DIODES 3.0SMCJ15CA-13 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 24.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 124A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 24.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 124A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5349 | $ 1.53 |
| 200+ | $ 0.6127 | $ 122.54 |
| 500+ | $ 0.5921 | $ 296.05 |
| 1,000+ | $ 0.5826 | $ 582.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 24.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 124A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMC | |
| Clamping Voltage | 24.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 124A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3000W Peak Pulse Power Dissipation
- 5V to 170V Standoff Voltages
- Uni - Directional and Bi - Directional
- IEC - 61000 - 4 - 2 ESD 30kV (Air), 30kV (Contact)
- Human Body Model (HBM) 8kV; Charged Device Model (CDM) 1kV; Machine Model (MM) 800V
- Glass Passivated Die Construction
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- This part is qualified to JEDEC standards (as references in AEC - Q) for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDJ15CA | R+O | SMC(DO-214AB) | 4,255 | $ 0.2116 | ||
| SMDJ15CA | JDTfuse | SMC | 2,840 | $0.1727 $0.1962 | ||
| SMDJ15CA | TECH PUBLIC | SMC | 2,670 | $0.1961 $0.2064 | ||
| SMDJ15CA | ZHIDE | DO-214AB(SMC) | 165 | $ 0.2676 | ||
| SMDJ15CA | PDW | SMC | 145 | $ 0.2388 | ||
| BV-SMDJ15CA | Bencent | SMC | 5 | $ 0.4474 | ||
| SMDJ15CA | RUILON | SMC(DO-214AB) | 480 | $ 0.4826 | ||
| SMDJ15CA | Jingdao Microelectronics | SMC | 2,985 | $ 0.2368 | ||
| SMDJ15CA | YFW | DO-214AB(SMC) | 2,075 | $0.2707 $0.2849 | ||
| SMDJ15CA | HXY MOSFET | SMC | 20 | $0.2220 $0.2466 | ||
| SMLJ15CA | BOURNS | SMC(DO-214AB) | 0 | $ 0.3078 | ||
| SMLJ15CAHE3A-TP | MCC | SMC(DO-214AB) | 0 | $ 1.0603 | ||
| TVS15SMCP30-B | SSGSEMI | SMC | 0 | $ 0.3757 | ||
| SMLJ15CA-TPS01 | MCC | DO-214AB(SMC) | 0 | $ 0.7681 | ||
| SMDJ15CA | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.3704 | ||
| SMDJ15CA | OTW | SMC | 0 | $ 0.1347 | ||
| SMDJ15CA | TWGMC | SMC | 0 | $ 0.2637 | ||
| 3SMC15CA TR13 PBFREE | Central | SMC | 0 | $ 1.005 | ||
| 3.0SMI15CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| 3SMC15A TR13 PBFREE | Central | SMC | 0 | $ 2.4159 |

