LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0603AFX-3302ELF product image
Images for reference only

BOURNS CR0603AFX-3302ELFRoHS

Manufacturer
MPN
CR0603AFX-3302ELF
LCSC Part #
C19947029
Packaging
0603
Customer #
Key Attributes
RES 33kΩ ±1% 0.1W 0603
Datasheetpdf iconBOURNS CR0603AFX-3302ELF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0149$ 0.01
200+$ 0.006$ 1.20
500+$ 0.0058$ 2.90
1,000+$ 0.0057$ 5.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0603
Resistance33kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Thick film technology
  • Power rating up to 1W at 70°C
  • RoHS compliant*
  • Halogen free**
  • AEC-Q200 compliant