LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA50C0402NNT product image
Images for reference only

CTS CA50C0402NNT

Manufacturer
MPN
CA50C0402NNT
LCSC Part #
C1994695
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 4MHz HCMOS TTL SMD
DatasheetCTS CA50C0402NNT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.809$ 1.81
200+$ 0.7008$ 140.16
500+$ 0.6761$ 338.05
1,000+$ 0.6637$ 663.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply30mA
Operating Temperature-40℃~+150℃
Output TypeHCMOS;TTL
Frequency4MHz
Voltage - Supply2.5V

Introduction

AI Translation

CA50 is a low-cost, compact clock oscillator (XO) developed for automotive electronics operating over a wide temperature range. It features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, +3.3V supply; limited +5.0V supply availability
  • Standard output enable function
  • Tape and reel packaging per EIA-418

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SX5M4.000M20F30TNNSCTFSimilarSMD5032-4P270$ 0.5949
CA50C0407NNTCTSSimilarSMD5032-4P0$ 1.809
CA50C0402HNTCTSSimilarSMD5032-4P0$ 1.7087
CA50C0403HNTCTSSimilarSMD5032-4P0$ 1.7087
CA50C0402GNTCTSSimilarSMD5032-4P0$ 1.6852
View and Compare All Alternative Parts.