BOURNS 094932
| Manufacturer | |
| MPN | 094932 |
| LCSC Part # | C19945841 |
| Packaging | DIP-15P,25x21mm |
| Customer # | |
| Key Attributes | 4.2kV 85~265V DIP-15P,25x21mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | DIP-15P,25x21mm | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Primary Side Voltage | 85~265V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0317 | $ 5.03 |
| 250+ | $ 2.0079 | $ 501.98 |
| 500+ | $ 1.9413 | $ 970.65 |
| 1,000+ | $ 1.9079 | $ 1907.90 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | DIP-15P,25x21mm | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Primary Side Voltage | 85~265V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

