BOURNS 063934
| Manufacturer | |
| MPN | 063934 |
| LCSC Part # | C19945835 |
| Packaging | DIP-8P,22x19mm |
| Customer # | |
| Key Attributes | 4.2kV 85~265V DIP-8P,22x19mm Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | DIP-8P,22x19mm | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Primary Side Voltage | 85~265V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8388 | $ 3.84 |
| 250+ | $ 1.5321 | $ 383.03 |
| 500+ | $ 1.4809 | $ 740.45 |
| 1,000+ | $ 1.4561 | $ 1456.10 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | BOURNS | |
| Packaging | DIP-8P,22x19mm | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Primary Side Voltage | 85~265V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

