BOURNS 047700
| Manufacturer | |
| MPN | 047700 |
| LCSC Part # | C19945813 |
| Packaging | - |
| Customer # | |
| Description | 1.5mH 7.3mΩ Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 4.4644 | $ 4.46 |
192+ | $ 1.7815 | $ 342.05 |
480+ | $ 1.7226 | $ 826.85 |
1,008+ | $ 1.6932 | $ 1706.75 |
Standard Packaging 48/Full
Tray | ||
Better price for more quantity?
$