Wuxi Maxinmicro MXPP6-3K6110
| Manufacturer | Wuxi MaxinmicroAsian Brands |
| MPN | MXPP6-3K6110 |
| LCSC Part # | C19943838 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Push-Pull Transformer Matching MX6501T |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Wuxi Maxinmicro | |
| Packaging | SMD | |
| Secondary Winding | 1 | |
| Inductance | 475uH | |
| Primary Winding(s) | 1 | |
| Turns Ratio | 1:1.1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Secondary Side Voltage | 5V | |
| Output Current | - | |
| Primary Side Voltage | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,333
1,333 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8161 | $ 0.82 |
| 10+ | $ 0.6589 | $ 6.59 |
| 30+ | $ 0.5796 | $ 17.39 |
| 100+ | $ 0.5018 | $ 50.18 |
| 500+ | $ 0.4811 | $ 240.55 |
| 900+ | $ 0.4557 | $ 410.13 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



