DIODES S1803E-25.0000(T)
| Manufacturer | |
| MPN | S1803E-25.0000(T) |
| LCSC Part # | C1994122 |
| Packaging | SMD-4P,5x7.5mm |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz LVCMOS HCMOS TTL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD-4P,5x7.5mm | |
| Current - Supply | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS;HCMOS;TTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5VS1800, S1850, and 3.3VS1803 are crystal-controlled low-current oscillators that provide precise rise and fall times for driving high-speed CMOS and TTL loads. The ultra-compact, ultra-thin leadless ceramic package with gold-plated contact pads is ideal for today's SMT environments. The S1850 is a high output load version with frequencies up to 80 MHz.
Features
AI Translation
- Ultra-compact, 1.1 mm height ceramic package, ideal for SMT applications
- Maximum standby current of 10 μA for S1800 and S1803
- High stability, low power consumption, and thin profile, ideal for 802.11 applications
- Available in 3.3V and 5V versions, compatible with LVCmos, HCMOS, and TTL
- Tape and reel packaging available; 16 mm tape, 1000 units per reel
Applications
AI Translation
- Personal computers; notebooks, PDAs
- Portable applications
- PCMCIA cards
- Disk drives
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.258 | $ 1.26 |
| 200+ | $ 0.4878 | $ 97.56 |
| 500+ | $ 0.4708 | $ 235.40 |
| 1,000+ | $ 0.4615 | $ 461.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD-4P,5x7.5mm | |
| Current - Supply | 15mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS;HCMOS;TTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5VS1800, S1850, and 3.3VS1803 are crystal-controlled low-current oscillators that provide precise rise and fall times for driving high-speed CMOS and TTL loads. The ultra-compact, ultra-thin leadless ceramic package with gold-plated contact pads is ideal for today's SMT environments. The S1850 is a high output load version with frequencies up to 80 MHz.
Features
AI Translation
- Ultra-compact, 1.1 mm height ceramic package, ideal for SMT applications
- Maximum standby current of 10 μA for S1800 and S1803
- High stability, low power consumption, and thin profile, ideal for 802.11 applications
- Available in 3.3V and 5V versions, compatible with LVCmos, HCMOS, and TTL
- Tape and reel packaging available; 16 mm tape, 1000 units per reel
Applications
AI Translation
- Personal computers; notebooks, PDAs
- Portable applications
- PCMCIA cards
- Disk drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

