LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
KEMET T495C476K016ATA1K47280 product image
Imágenes ilustrativas

KEMET T495C476K016ATA1K47280

Fabricante
N.º de pieza fab.
T495C476K016ATA1K47280
Nº LCSC
C19935559
Emb.
-
Número de Cliente
Atrib. clave
Tantalum Capacitors
Hoja de DatosKEMET T495C476K016ATA1K47280
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 2.4879$ 2.49
200+$ 0.9934$ 198.68
500+$ 0.96$ 480.00
1,000+$ 0.9432$ 943.20
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Tantalum Capacitors
FabricanteKEMET
Emb.-

Descripción

Traducción por IA

Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.

Características

Traducción por IA
  • AEC-Q200 automotive qualified
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current tested
  • 100% steady-state accelerated aging

Aplicaciones

Traducción por IA

Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.