LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA20C2002GNT product image
Images for reference only

CTS CA20C2002GNT

Manufacturer
MPN
CA20C2002GNT
LCSC Part #
C1993549
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 20MHz HCMOS TTL SMD
DatasheetCTS CA20C2002GNT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7504$ 1.75
200+$ 0.6786$ 135.72
500+$ 0.6548$ 327.40
1,000+$ 0.6422$ 642.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V
Frequency20MHz
Current - Supply15mA

Introduction

AI Translation

The CTS CA20 is a low-cost, small-footprint clock oscillator [XO] designed for automotive electronics operating across a wide temperature range. The CA20 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 100MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
1521H-20.000GWVDTSTLHCISimilarSMD2016-4P116$0.4567 $0.5708
SX1M20.000M10F30TNNSCTFSimilarSMD2016-4P9,188$ 0.5798
OT7EL89CJI-111YLC-20MYXC Crystal OscillatorsSimilarSMD2016-4P1,242$0.5775 $0.6078
XOS20020000CT00351005TOGNJINGSimilarSMD2016-4P2,962$ 0.4056
3ESC200C0033LCHANGXING ELECTRONICSSimilarSMD2016-4P295$0.4732 $0.4981
View and Compare All Alternative Parts.