KEMET T495A105M025ATA8K0
| Manufacturer | |
| MPN | T495A105M025ATA8K0 |
| LCSC Part # | C19934291 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tantalum Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.
Features
- AEC-Q200 automotive qualified
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current tested
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6556 | $ 1.66 |
| 200+ | $ 0.6607 | $ 132.14 |
| 500+ | $ 0.6395 | $ 319.75 |
| 1,000+ | $ 0.6288 | $ 628.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.
Features
- AEC-Q200 automotive qualified
- Meets or exceeds EIA standard 535BAAC
- Tape and reel packaging per EIA 481
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% surge current tested
- 100% steady-state accelerated aging
Applications
Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

