LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495A105M025ATA5K0 product image
Images for reference only

KEMET T495A105M025ATA5K0RoHS

Manufacturer
MPN
T495A105M025ATA5K0
LCSC Part #
C19934290
Packaging
-
Customer #
Key Attributes
Tantalum Capacitors
Datasheetpdf iconKEMET T495A105M025ATA5K0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6556$ 1.66
200+$ 0.6607$ 132.14
500+$ 0.6395$ 319.75
1,000+$ 0.6288$ 628.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Low-ESR, surge-resistant T495 automotive-grade capacitors, designed for demanding applications requiring high surge current and high ripple current capability. T495 automotive-grade products are built on the proven performance of industrial-grade tantalum chip capacitors, offering advantages including low ESR, high ripple current capability, excellent capacitance stability, and enhanced resistance to high surge currents. These advantages are achieved through a combination of proprietary design, materials, and process parameters, along with high-stress, low-impedance electrical conditioning prior to screening. T495 automotive-grade capacitors carry a Moisture Sensitivity Level (MSL) of 1 per J STD 020, with unlimited shelf life at temperatures ≤30°C and 85% relative humidity.

Features

AI Translation
  • AEC-Q200 automotive qualified
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% surge current tested
  • 100% steady-state accelerated aging

Applications

AI Translation

Typical applications include decoupling and filtering in automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.