Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | MultiwAtt-15 | |
| Operating Temperature | -25℃~+130℃ | |
| Features | Over temperature protection;Overcurrent Protection | |
| Technology | - | |
| RDS(on) | - | |
| Step Resolution | - | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Output Current | 2A | |
| Control Voltage | 4.5V~7V | |
| Motor Drive Voltage(Vm) | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | MultiwAtt-15 | |
| Operating Temperature | -25℃~+130℃ | |
| Features | Over temperature protection;Overcurrent Protection | |
| Technology | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Step Resolution | - | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Output Current | 2A | |
| Control Voltage | 4.5V~7V | |
| Motor Drive Voltage(Vm) | - | |
| Interface | - |
Introduction
The L298 is an integrated monolithic circuit in a 15 - lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full - bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
Features
- OPERATING SUPPLY VOLTAGE UP TO 46V
- TOTAL DC CURRENT UP TO 4A
- LOW SATURATION VOLTAGE
- OVERTEMPERATURE PROTECTION
- LOGICAL "0" INPUT VOLTAGE UP TO 1.5 V (HIGH NOISE IMMUNITY)
Applications
- Bidirectional DC motor control
- Driving a two - phase bipolar stepper motor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8626 | $ 4.86 |
| 10+ | $ 4.1722 | $ 41.72 |
| 25+ | $ 3.7608 | $ 94.02 |
| 100+ | $ 3.3462 | $ 334.62 |
| 500+ | $ 3.1536 | $ 1576.80 |
| 1,000+ | $ 3.0671 | $ 3067.10 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | MultiwAtt-15 | |
| Operating Temperature | -25℃~+130℃ | |
| Features | Over temperature protection;Overcurrent Protection | |
| Technology | - | |
| RDS(on) | - | |
| Step Resolution | - | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Output Current | 2A | |
| Control Voltage | 4.5V~7V | |
| Motor Drive Voltage(Vm) | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers | |
| Manufacturer | ST | |
| Packaging | MultiwAtt-15 | |
| Operating Temperature | -25℃~+130℃ | |
| Features | Over temperature protection;Overcurrent Protection | |
| Technology | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Step Resolution | - | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Output Current | 2A | |
| Control Voltage | 4.5V~7V | |
| Motor Drive Voltage(Vm) | - | |
| Interface | - |
Introduction
The L298 is an integrated monolithic circuit in a 15 - lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full - bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
Features
- OPERATING SUPPLY VOLTAGE UP TO 46V
- TOTAL DC CURRENT UP TO 4A
- LOW SATURATION VOLTAGE
- OVERTEMPERATURE PROTECTION
- LOGICAL "0" INPUT VOLTAGE UP TO 1.5 V (HIGH NOISE IMMUNITY)
Applications
- Bidirectional DC motor control
- Driving a two - phase bipolar stepper motor
C19922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| L298N(XBLW) | XBLW | ZIP-15 | 1,201 | $0.9997 $1.1107 | ||
| HX298NG | HANSCHIP semiconductor | Multiwatt-15 | 490 | $ 1.1717 | ||
| L298P | HANSCHIP semiconductor | ZIP-15 | 15 | $ 0.983 | ||
| XZ298N | XINLUDA | ZIP-15 | 0 | $ 1.2669 |



