LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 625L3C016M00000 product image
Images for reference only

CTS 625L3C016M00000RoHS

Manufacturer
MPN
625L3C016M00000
LCSC Part #
C1991938
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 16MHz CMOS SMD
Datasheetpdf iconCTS 625L3C016M00000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2225$ 1.22
200+$ 0.4739$ 94.78
500+$ 0.4569$ 228.45
1,000+$ 0.4492$ 449.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD2520-4P
Current - Supply15mA
Operating Temperature-20℃~+70℃
Output TypeCMOS
Frequency16MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS Model 625 is a low-cost, ultra-low voltage clock oscillator with HCMOS output. Utilizing the latest IC technology, the M625 delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Operating temperature range: -40℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.0 – 160MHz *
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Internet of Things [IoT, IIoT]
  • Microcontrollers & FPGAs
  • Wireless Communications
  • Network Equipment
  • Data Communications
  • Computers & Peripherals
  • Ethernet/GbE/Synchronous Ethernet
  • Portable Devices
  • Test & Measurement