KEMET R76QI2150DQ40J
| Manufacturer | |
| Mfr. Part # | R76QI2150DQ40J |
| LCSC Part # | C19917873 |
| Package | - |
| Customer # | |
| Description | ±5% 1kV 15nF -55℃~+110℃ Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
782 
782
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4969 $ 0.4820 | $ 0.48 |
10+ | $ 0.4393 $ 0.4262 | $ 4.26 |
30+ | $ 0.4097 $ 0.3975 | $ 11.93 |
100+ | $ 0.3816 $ 0.3702 | $ 37.02 |
500+ | $ 0.3645 $ 0.3536 | $ 176.80 |
800+ | $ 0.3552 $ 0.3446 | $ 275.68 |
Standard Packaging 800/Full
Box | ||
Better price for more quantity?
$