SILICON LABS 500SAAA7M99590ACFR
| Hersteller | |
| Herst.-Teilenr. | 500SAAA7M99590ACFR |
| LCSC-Nr. | C1991342 |
| Verp. | SMD4032-4P |
| Kundennummer | |
| Hauptmerkm. | XTAL OSC 7.9959MHz CMOS SMD |
| Datenblatt | SILICON LABS 500SAAA7M99590ACFR |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | SILICON LABS | |
| Verp. | SMD4032-4P | |
| Output Type | CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 7.9959MHz | |
| Current - Supply | 24mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | SILICON LABS | |
| Verp. | SMD4032-4P | |
| Output Type | CMOS |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 7.9959MHz | |
| Current - Supply | 24mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- All-silicon oscillator — no quartz, no MEMS, no PLL
- Output frequency range: 0.9 to 200 MHz
- Short lead times
- Excellent temperature stability (±20 ppm)
- Highly reliable startup and operation
- High shock and vibration resistance
- Low jitter: <1.5 ps rms
- 0 to 85℃ operating temperature range, including 10-year aging at elevated temperatures
- Package footprint compatible with industry-standard 3.2x5.0 mm crystal oscillator (XO)
- Available in CMOS and SSTL versions
- Driver supports halt, tri-state, or power-down mode
- RoHS compliant
- Optional 1.8, 2.5, or 3.3 V supply voltage
- Low power consumption
- Over 10× higher drop-in compatibility than competing crystal solutions
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.6377 | $ 1.64 |
| 200+ | $ 0.6344 | $ 126.88 |
| 500+ | $ 0.6128 | $ 306.40 |
| 1,000+ | $ 0.6005 | $ 600.50 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | SILICON LABS | |
| Verp. | SMD4032-4P | |
| Output Type | CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 7.9959MHz | |
| Current - Supply | 24mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Hersteller | SILICON LABS | |
| Verp. | SMD4032-4P | |
| Output Type | CMOS |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 7.9959MHz | |
| Current - Supply | 24mA |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- All-silicon oscillator — no quartz, no MEMS, no PLL
- Output frequency range: 0.9 to 200 MHz
- Short lead times
- Excellent temperature stability (±20 ppm)
- Highly reliable startup and operation
- High shock and vibration resistance
- Low jitter: <1.5 ps rms
- 0 to 85℃ operating temperature range, including 10-year aging at elevated temperatures
- Package footprint compatible with industry-standard 3.2x5.0 mm crystal oscillator (XO)
- Available in CMOS and SSTL versions
- Driver supports halt, tri-state, or power-down mode
- RoHS compliant
- Optional 1.8, 2.5, or 3.3 V supply voltage
- Low power consumption
- Over 10× higher drop-in compatibility than competing crystal solutions
C1991342 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 500SAAA7M99590ACF | SILICON LABS | SMD4032-4P | 0 | $ 1.9186 |

