LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASE2-33.333MHZ-ET product image
Images for reference only

ABRACON ASE2-33.333MHZ-ETRoHS

Manufacturer
MPN
ASE2-33.333MHZ-ET
LCSC Part #
C1991120
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 33.333MHz CMOS SMD
Datasheetpdf iconABRACON ASE2-33.333MHZ-ET
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3534$ 0.35
200+$ 0.1368$ 27.36
500+$ 0.132$ 66.00
1,000+$ 0.1296$ 129.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD3225-4P
Current - Supply15mA
Operating Temperature-20℃~+70℃
Output TypeCMOS
Frequency33.333MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact structure, height only 1.2mm
  • Typical current consumption as low as 2mA at 19.2MHz
  • Tri-state function

Applications

AI Translation
  • CCD clock for VCR/camcorder
  • PC or PC card interface devices
  • Wireless communications