LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA20C1005ILT product image
Images for reference only

CTS CA20C1005ILT

Manufacturer
MPN
CA20C1005ILT
LCSC Part #
C1991029
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 10MHz HCMOS TTL SMD
DatasheetCTS CA20C1005ILT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1993$ 1.20
200+$ 0.4646$ 92.92
500+$ 0.4477$ 223.85
1,000+$ 0.4399$ 439.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Output TypeHCMOS;TTL
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency10MHz
Current - Supply20mA

Introduction

AI Translation

The CTS CA20 is a low-cost, small-footprint clock oscillator [XO] designed for automotive electronics operating across a wide temperature range. The CA20 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 100MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RU10000032TROQSimilarSMD2016-4P2,870$ 0.4836
1521H-10.000G33DTSLHCISimilarSMD2016-4P161$ 0.6599
OT7EL89CJI-111YLC-10MYXC Crystal OscillatorsSimilarSMD2016-4P199$0.5487 $0.5775
1521H-10.000J18DTSLHCISimilarSMD2016-4P84$ 0.6682
OT201610MJBA4SLYXC Crystal OscillatorsSimilarSMD2016-4P1,415$ 0.5436
View and Compare All Alternative Parts.