LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA20C2603INT product image
Images for reference only

CTS CA20C2603INTRoHS

Manufacturer
MPN
CA20C2603INT
LCSC Part #
C1990674
Packaging
SMD2016-4P
Customer #
Key Attributes
XTAL OSC 26MHz HCMOS TTL SMD
Datasheetpdf iconCTS CA20C2603INT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1607$ 1.16
200+$ 0.4492$ 89.84
500+$ 0.4338$ 216.90
1,000+$ 0.426$ 426.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency26MHz
Current - Supply15mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS CA20 is a low-cost, small-footprint clock oscillator [XO] designed for automotive electronics operating across a wide temperature range. The CA20 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 - 100MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics