LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA25C1003INT product image
Images for reference only

CTS CA25C1003INTRoHS

Manufacturer
MPN
CA25C1003INT
LCSC Part #
C1990563
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 10MHz HCMOS TTL SMD
Datasheetpdf iconCTS CA25C1003INT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1422$ 1.14
200+$ 0.443$ 88.60
500+$ 0.4276$ 213.80
1,000+$ 0.4199$ 419.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency10MHz
Current - Supply20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CA25 is a low-cost, small form factor clock oscillator [XO] developed for automotive electronics operating over a wide temperature range. The CA25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 – 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Audio/Video Systems
  • Wireless Communications
  • Medical Electronics