DIODES FN3330085
| Manufacturer | |
| MPN | FN3330085 |
| LCSC Part # | C1990320 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 33.333MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FN Series 3.3V crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non - PLL oscillator design, is compatible with VLCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 7.0 x 5.0 mm surface - mount ceramic package.
Features
AI Translation
- 1 to 166 MHz Frequency Range
- < 1 ps RMS jitter
- 3.3V CMOS/TTL compatible logic levels
- Pin - compatible with standard 7.0 × 5.0 mm packages
- Designed for standard reflow and washing techniques
- Low power standby mode
- Pb - free and RoHS/Green compliant
Applications
AI Translation
- Ethernet
- 802.11a/b/g WiFi
- Fibre Channel
- EPON
- SONET/SDH linecards
- DSLAM
- T1/E1, T3/E3 linecards
- Serial Attached SCSI (SAS)
- Server & Storage platforms
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9647 | $ 0.96 |
| 200+ | $ 0.3736 | $ 74.72 |
| 500+ | $ 0.3612 | $ 180.60 |
| 1,000+ | $ 0.355 | $ 355.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 33.333MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FN Series 3.3V crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non - PLL oscillator design, is compatible with VLCMOS/LVTTL logic levels. The device, available on tape and reel, is contained in a 7.0 x 5.0 mm surface - mount ceramic package.
Features
AI Translation
- 1 to 166 MHz Frequency Range
- < 1 ps RMS jitter
- 3.3V CMOS/TTL compatible logic levels
- Pin - compatible with standard 7.0 × 5.0 mm packages
- Designed for standard reflow and washing techniques
- Low power standby mode
- Pb - free and RoHS/Green compliant
Applications
AI Translation
- Ethernet
- 802.11a/b/g WiFi
- Fibre Channel
- EPON
- SONET/SDH linecards
- DSLAM
- T1/E1, T3/E3 linecards
- Serial Attached SCSI (SAS)
- Server & Storage platforms
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

