DIODES FN4910030Z
| Manufacturer | |
| MPN | FN4910030Z |
| LCSC Part # | C1990005 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 49.152MHz CMOS SMD |
| Datasheet | DIODES FN4910030Z |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 49.152MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 49.152MHz | |
| Voltage - Supply | 1.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead-free
- RoHS compliant
- Halogen-free (no high fluorine halogens)
- REACH compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0048 | $ 1.00 |
| 200+ | $ 0.389 | $ 77.80 |
| 500+ | $ 0.3751 | $ 187.55 |
| 1,000+ | $ 0.3689 | $ 368.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 49.152MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Frequency | 49.152MHz | |
| Voltage - Supply | 1.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Lead-free
- RoHS compliant
- Halogen-free (no high fluorine halogens)
- REACH compliant
C1990005 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K7A491523.330 | KYX | SMD7050-4P | 35 | $ 0.8621 | ||
| SX7M49.152M20F30TNN | SCTF | SMD7050-4P | 646 | $ 0.8342 |

