DIODES FJ1600002
| Manufacturer | |
| MPN | FJ1600002 |
| LCSC Part # | C1989279 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FJ Series crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS logic levels. The device, available on tape and reel, is contained in a 2.5x2.0mm surface-mount ceramic package.
Features
AI Translation
- 1 to 156.25 MHz Frequency Range
- <1 ps RMS jitter with fundamental or overtone design
- 3.3V CMOS compatible logic levels
- Designed for standard reflow and washing techniques
- Low power standby mode: 10μA max
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- WLAN HBA
- Portable Multimedia Player (PMP)
- Notebook Computer
- SDIO/PCMIA CARD
- USB BT Interface
- Bluetooth
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8999 | $ 0.90 |
| 200+ | $ 0.3489 | $ 69.78 |
| 500+ | $ 0.3365 | $ 168.25 |
| 1,000+ | $ 0.3304 | $ 330.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVCMOS | |
| Frequency | 16MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FJ Series crystal clock oscillator achieves superb jitter and stability over a broad range of operating conditions and frequencies. The output clock signal, generated internally with a non-PLL oscillator design, is compatible with LVCMOS logic levels. The device, available on tape and reel, is contained in a 2.5x2.0mm surface-mount ceramic package.
Features
AI Translation
- 1 to 156.25 MHz Frequency Range
- <1 ps RMS jitter with fundamental or overtone design
- 3.3V CMOS compatible logic levels
- Designed for standard reflow and washing techniques
- Low power standby mode: 10μA max
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- WLAN HBA
- Portable Multimedia Player (PMP)
- Notebook Computer
- SDIO/PCMIA CARD
- USB BT Interface
- Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

