DIODES FN2500178
| Manufacturer | |
| MPN | FN2500178 |
| LCSC Part # | C1989270 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25.000625MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -20℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a 7.0x5.0 hermetically sealed crystal clock oscillator with model number FN2500178, featuring a nominal frequency of 25.000625 MHz. Stability covers all combinations of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C average operating ambient temperature), shock, and vibration, with output enable/disable functionality. The product is lead-free, RoHS compliant, halogen-free (low fluorine), and REACH compliant.
Features
- Lead-free
- RoHS compliant
- Halogen-free (low fluorine)
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9138 | $ 0.91 |
| 200+ | $ 0.3535 | $ 70.70 |
| 500+ | $ 0.3412 | $ 170.60 |
| 1,000+ | $ 0.335 | $ 335.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -20℃~+85℃ | |
| Output Type | CMOS | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a 7.0x5.0 hermetically sealed crystal clock oscillator with model number FN2500178, featuring a nominal frequency of 25.000625 MHz. Stability covers all combinations of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C average operating ambient temperature), shock, and vibration, with output enable/disable functionality. The product is lead-free, RoHS compliant, halogen-free (low fluorine), and REACH compliant.
Features
- Lead-free
- RoHS compliant
- Halogen-free (low fluorine)
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

