LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

KEMET F871AL223K330C

Produttore
Cod. Prod.
F871AL223K330C
Cod. LCSC
C19889532
Imballo
-
Numero Cliente
Attr. chiave
Film Capacitors RoHS
Scheda TecnicaKEMET F871AL223K330C
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Film Capacitors
ProduttoreKEMET
Imballo-

Descrizione

Traduzione AI

The F871 series is made of metallized polypropylene film, housed in a UL 94V-0 rated enclosure and encapsulated with self-extinguishing resin. Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide; not intended for "in series with the power line" type applications.

Caratteristiche

Traduzione AI
  • Certifications: ENEC, UL, cUL, CQC
  • Rated Voltage: 330 VAC 50/60 Hz
  • Capacitance Range: 0.001 - 8.2 μF
  • Lead Pitch: 10 - 37.5 mm
  • Capacitance Tolerance: ±20%, ±10%
  • Climatic Category 40/110/56 per IEC 60068-1
  • Tape and reel packaging per IEC 60286-2
  • RoHS compliant with lead-free terminations
  • Operating Temperature Range: -40°C to +110°C
  • 100% screening factory test at 2500 VDC

Applicazioni

Traduzione AI

Suitable for EMI suppression filters in across-the-line applications requiring X1 safety class worldwide.