Kyocera AVX KC5032K66.6667C1GE00
| Manufacturer | |
| Mfr. Part # | KC5032K66.6667C1GE00 |
| LCSC Part # | C1988745 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 66.6667MHz CMOS SMD |
| Description | Oscillator 66.6667MHz CMOS 1.6V~3.63V SMD5032-4P |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Kyocera AVX | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Not available now