LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FN2500140 product image
Images for reference only

DIODES FN2500140RoHS

Manufacturer
MPN
FN2500140
LCSC Part #
C1988724
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 25.000625MHz CMOS SMD
Datasheetpdf iconDIODES FN2500140
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3636$ 1.36
200+$ 0.5278$ 105.56
500+$ 0.5093$ 254.65
1,000+$ 0.5$ 500.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD7050-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency25.000625MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

FN2500140 is an FN-type 5.0x7.0 hermetically sealed crystal clock oscillator with a nominal frequency of 25.000625 MHz. Stability encompasses all combined conditions including operating temperature, load variation, rated supply voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C mean active ambient temperature), shock, and vibration. Features output enable/disable function. Lead-free, RoHS compliant, halogen-free, and REACH compliant.

Features

AI Translation
  • Lead-free
  • RoHS compliant
  • Halogen-free
  • REACH compliant