LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA SNMPU033307F3LMS00

Manufacturer
MPN
SNMPU033307F3LMS00
LCSC Part #
C19883684
Packaging
-
Customer #
Key Attributes
330nF 2kV -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA SNMPU033307F3LMS00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance330nF
Voltage Rating2kV
Operating Temperature-55℃~+105℃
Tolerance±20%