Kyocera AVX KC3225A3.68640C3GE00
| Manufacturer | |
| MPN | KC3225A3.68640C3GE00 |
| LCSC Part # | C1988250 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 3.6864MHz CMOS SMD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 6mA | |
| Frequency | 3.6864MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 6mA | |
| Frequency | 3.6864MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 6mA | |
| Frequency | 3.6864MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 6mA | |
| Frequency | 3.6864MHz |
Help & FeedbackShow similar products (0) >
C1988250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1532H-3.6864J33DTSL | HCI | Similar | SMD3225-4P | 34 | $0.4960 $0.5573 | ||
| O92EL89CEI-112YLC-3.6864M | YXC Crystal Oscillators | Similar | SMD3225-4P | 95 | $0.5120 $0.5389 | ||
| SX3M3.6864B10F20TNN | SCTF | Similar | SMD3225-4P | 1,320 | $ 0.5277 | ||
| SX3M3.6864M20F30TNN | SCTF | Similar | SMD3225-4P | 5,945 | $ 0.4774 | ||
| 7X-3.6864MBF-T | TXC | Similar | SMD3225-4P | 0 | $ 1.2807 |

