LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Raltron COM1305-25.000-EXT-T-TR product image
Images for reference only

Raltron COM1305-25.000-EXT-T-TRRoHS

Manufacturer
MPN
COM1305-25.000-EXT-T-TR
LCSC Part #
C1988111
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 25MHz HCMOS SMD
Datasheetpdf iconRaltron COM1305-25.000-EXT-T-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6011$ 1.60
10+$ 1.362$ 13.62
30+$ 1.2124$ 36.37
100+$ 1.0582$ 105.82
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRaltron
PackagingSMD3225-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency25MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact package with typical dimensions of 3.2 x 2.5 x 1.0 mm
  • Low supply voltage options: 1.8 VDC and 2.5 VDC
  • Standby function
  • Lead-free / RoHS compliant