LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLH535025.000000I product image
Images for reference only

RENESAS XLH535025.000000IRoHS

Manufacturer
MPN
XLH535025.000000I
LCSC Part #
C1988010
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 25MHz HCMOS SMD
Datasheetpdf iconRENESAS XLH535025.000000I
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.869$ 0.87
200+$ 0.3365$ 67.30
500+$ 0.3257$ 162.85
1,000+$ 0.3195$ 319.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD5032-6P
Current - Supply35mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency25MHz
Voltage - Supply3.135V~3.465V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The XLH is an HCMOS crystal oscillator with a typical phase jitter of 750fs over a 12kHz to 20MHz bandwidth. The IDT XLH series crystal oscillators cover a wide frequency range from 0.750MHz to 250MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XLH is the ideal alternative to conventional technologies. The XLH offers stability up to ±20ppm, with extremely fast delivery available for both standard and custom frequencies.

Features

AI Translation
  • Frequency Range: 0.750 to 250MHz
  • Output Type: HCMOS/LVCMOS Compatible
  • Frequency Stability: ±20ppm, ±25ppm, ±50ppm, or ±100ppm
  • Supply Voltage: 2.5V or 3.3V
  • Phase Jitter (1.875MHz to 20MHz): 225fs typical
  • Phase Jitter (12kHz to 20MHz): 750fs typical
  • Package Options: 3.2mm x 2.5mm x 1.0mm (JX4), 5.0mm x 3.2mm x 1.2mm (JS4), 7.0mm x 5.0mm x 1.3mm (JU4)
  • Operating Temperature: -20℃ to +70℃ or -40℃ to +85℃