NDK NZ2520SHA-80M-END5302A
| Manufacturer | |
| MPN | NZ2520SHA-80M-END5302A |
| LCSC Part # | C1987818 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 80MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 80MHz | |
| Current - Supply | 9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1685 | $ 1.17 |
| 200+ | $ 0.4523 | $ 90.46 |
| 500+ | $ 0.4369 | $ 218.45 |
| 1,000+ | $ 0.4291 | $ 429.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency | 80MHz | |
| Current - Supply | 9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

