LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNMPO145008L1GJS00 product image
Images for reference only

WIMA SNMPO145008L1GJS00

Manufacturer
MPN
SNMPO145008L1GJS00
LCSC Part #
C19876090
Packaging
-
Customer #
Key Attributes
5uF 1kV -55℃~+105℃ ±5% Film Capacitors
DatasheetWIMA SNMPO145008L1GJS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.7198$ 30.72
210+$ 12.2584$ 2574.26
504+$ 11.8489$ 5971.85
1,008+$ 11.6458$ 11738.97
Standard Packaging21/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance5uF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±5%