LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

KEMET F461BC473K630A

Produttore
Cod. Prod.
F461BC473K630A
Cod. LCSC
C19874262
Imballo
-
Numero Cliente
Attr. chiave
Film Capacitors RoHS
Scheda TecnicaKEMET F461BC473K630A
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Film Capacitors
ProduttoreKEMET
Imballo-

Descrizione

Traduzione AI

The F461-464 series are metallized polypropylene film capacitors encapsulated in self-extinguishing resin, with case material compliant to UL 94 V-0. Four different winding configurations are employed depending on voltage and lead spacing.

Caratteristiche

Traduzione AI
  • Rated DC voltage: 160 - 2500 VDC
  • Rated AC voltage: 90 - 900 VAC
  • Capacitance range: 0.001 - 56 μF
  • Lead pitch: 5 - 37.5 mm
  • Capacitance tolerance: ±5% and ±10%
  • Climatic category: 55/105/56, compliant with IEC 60068-1
  • Tape and reel packaging per IEC 60286-2
  • RoHS compliant with lead-free leads
  • Temperature category range: -55°C ~ +105°C
  • Rated temperature: +85°C

Applicazioni

Traduzione AI

Typical applications include pulse operation in switch-mode power supplies (SMPS), electronic ballasts, inverter high-frequency filtering, and other high-frequency applications requiring stable operation.