WIMA SNMPO141007G1AMS00
| Manufacturer | |
| Mfr. Part # | SNMPO141007G1AMS00 |
| LCSC Part # | C19873929 |
| Package | - |
| Customer # | |
| Description | ±20% 1kV 1uF -55℃~+105℃ Polypropylene Film Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 17.8212 | $ 17.82 |
224+ | $ 7.1119 | $ 1593.07 |
448+ | $ 6.8743 | $ 3079.69 |
1,008+ | $ 6.7555 | $ 6809.54 |
Standard Packaging 112/Full
Bag | ||