LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFL1-18.432MHZ-L-T product image
Images for reference only

ABRACON ASFL1-18.432MHZ-L-TRoHS

Manufacturer
MPN
ASFL1-18.432MHZ-L-T
LCSC Part #
C1987318
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 18.432MHz HCMOS TTL SMD
Datasheetpdf iconABRACON ASFL1-18.432MHZ-L-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0388$ 1.04
200+$ 0.4029$ 80.58
500+$ 0.389$ 194.50
1,000+$ 0.3813$ 381.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD5032-4P
Current - Supply15mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS;TTL
Frequency18.432MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Tri state function
  • Suitable for high density SMT
  • Available tight stability option (±20ppm)
  • Seam sealed package assures high reliability performance
  • Suitable for RoHS compliant reflow process

Applications

AI Translation
  • CCD clock for VTR camera
  • Equipment connected to PC or PC cards
  • Thin equipment
  • Wireless communication
  • PDA, Laptop computer